Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens Q220

Miniature Circuit Breaker, Q Series, 20A, 2 Pole, 120/240V AC, 10kA at 120V AC
$ 39.666
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens Q220.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-5.47%

Descriptions

Descriptions of Siemens Q220 provided by its distributors.

Miniature Circuit Breaker, Q Series, 20A, 2 Pole, 120/240V AC, 10kA at 120V AC
Siemens Q220, Breaker 20A 2P 120/240V 10K Qp 10 Kaic Siemens
Thermal Magnetic Breaker 20 A 2P -
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens Q220 Molded Case Circuit Breaker. Siemens Molded Case Circuit Breaker, Type QP/MP, 120/240 VAC, 20 A, 60 Hz Frequency, 10 kA Interrupt, LI/Thermal Magnetic Trip, 2 Pole, 1 ph, Plug-In Connection, 14 to 6 AWG Wire, NEMA 1/3R Enclosure, 40 deg C, 3 in L x 2 in W x 3 in H Dimensions. Additional Description: SIEM-Q220 (D) BREAKER 20A 2P 120/240V 10K QP. Catalog Description: BREAKER 20A 2P 120/240V 10K QP 10 KAIC SIEMENS.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics