Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens PI3054L3200CUB

3PH 30S 54C Ml 200A Cu Interior Bulk | Siemens PI3054L3200CUB
$ 236.82

Inventory History

3 month trend:
-36.21%

Descriptions

Descriptions of Siemens PI3054L3200CUB provided by its distributors.

3PH 30S 54C ML 200A CU INTERIOR BULK | Siemens PI3054L3200CUB
Siemens Industry Inc Pl Lc Int Ml 30S/54C 3Ph 200A Cu Bulk
Siemens PI3054L3200CUB Load Center Interior Brand: Siemens. Part Number: PI3054L3200CUB. Siemens Load Center Interior, 120/240 V AC, 200 A, 3 Phase, 200 A Load Regulation, 3-Way Wiring Configuration, 200 A Bus Rating, 22 kA Interrupt, 30 Spaces, 19.04 in H x 9.95 in W Dimensions. Additional Description: SIEM-PI3054L3200CUB (N) PL LC INT ML 30S/54C 3PH 200A CU BULK. Catalog Description: SIEMENS LOW VOLTAGE PL SERIES UNASSEMBLED LOAD CENTER. MAIN LUG INTERIOR WITH 30 1-INCH SPACES ALLOWING MAX 54 CIRCUITS. 3-PHASE 4-WIRE SYSTEM RATED 120/240V OR 120/208V (200A) 100KA INTERRUPT. SPECIAL FEATURES COPPER BUS, INTERCHANGEABLE MAIN, VALUE PACK...

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics