Siemens NGG3B035L

Circuit Breaker Molded Case Thermal Magnetic Din Rail Box Lug 3 Pole 35A 480 V
$ 1,954.362
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens NGG3B035L.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

Square DHDL36040
Circuit Breaker, Molded Case, H-Frame, 3-Pole 40A, 600VAC/250VDC, Line/Load:Lug
Square DHDL36045
Circuit Breaker, Molded Case, H-Frame, 3-Pole 45A, 600VAC/250VDC, Line/Load:Lug
Carling TechnologiesEA3-B0-24-640-12A-GB
Magnetic Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount
ABB ControlT2S040TW
Circuit Breaker Thermal Magnetic 3Pole 40A 480VAC
415V 3 40A magnetic(hydraulic delay) Control lever panel mount 64.75mm(Length)*63.24mm(height)
Circuit Breaker, 3-P, 40A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount

Descriptions

Descriptions of Siemens NGG3B035L provided by its distributors.

CIRCUIT BREAKER MOLDED CASE THERMAL MAGNETIC DIN RAIL BOX LUG 3 POLE 35A 480 V
BREAKER NGG 3P 35A 480V 25KA LUGS
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens NGG3B035L Molded Case Circuit Breaker. Siemens Molded Case Circuit Breaker, Low Voltage, 600Y/347/480 VAC, 35 A, 50/60 Hz Frequency, 14 to 25 kA Interrupt, NGG Frame, LI/Thermal Magnetic Trip, 3 Pole, 3 ph, Feed-Through Connection, 8 to 1/0 AWG, 8 to 2/0 AWG Wire, 40 deg C, 5.4 in H x 3 in W x 2.8 in D Dimensions. Additional Description: SIEM-NGG3B035L (N) BRKR NGG 35A 3P 480V 25K LUGS LUGS NON-CANCELABLE, NON-RETURNABLE. Catalog Description: SIEMENS LOW VOLTAGE G FRAME CIRCUIT BREAKER WITH THERMAL - MAGNETIC TRIP. UL LISTED NGG FRAME WITH STANDARD BREAKING CAPACITY. 35A 3-POLE (14KAIC AT 600Y/347V)(25KAIC AT 480V). SPECIAL FEATURES MOUNTS ON DIN RAIL / SCREW, LINE AND LOAD SIDE LUGS (TC1GG20) WIRE RANGE 8 - 1/0 AWS (CU/AL). DIMENSIONS (W x H x D) IN 3 x 5.4 x 2.8..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics