Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens NGG2B035L

Circuit Breaker Molded Case Thermal Magnetic Din Rail Box Lug 2 Pole 35A 480 V
$ 1,495.217
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens NGG2B035L.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

Sensata / Airpax219-2-1-66-7-2-40
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Square DHDL26040
Circuit Breaker, Molded Case, H-Frame, 2-Pole 40A, 600VAC/250VDC, Line/Load:Lug
Carling TechnologiesEA2-B0-26-640-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 40A; Box Wire Connector; Dual Legend
Square DHDL26045
Circuit Breaker, Molded Case, H-Frame, 2-Pole 45A, 600VAC/250VDC, Line/Load:Lug
EatonGHB2040
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2040
Circuit Breaker, FAZ Series, 40A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Siemens NGG2B035L provided by its distributors.

CIRCUIT BREAKER MOLDED CASE THERMAL MAGNETIC DIN RAIL BOX LUG 2 POLE 35A 480 V
Siemens Industry Inc Brkr Ngg 35A 2P 480V 25K Lugs
BREAKER NGG 2P 35A 480V 25KA LUGS
Siemens NGG2B035L. Siemens Molded Case Circuit Breaker, Low Voltage, 600Y/347/480 VAC, 35 A, 50/60 Hz Frequency, 14 to 25 kA Interrupt, NGG Frame, LI/Thermal Magnetic Trip, 2 Pole, 1 ph, Feed-Through Connection, 8 to 1/0/8 to 2/0 AWG Wire, 40 deg C, 5.4 in H x 2 in W x 2.8 in D Dimensions. Additional Description: SIEM-NGG2B035L (N) BRKR NGG 35A 2P 480V 25K LUGS NON-CANCELABLE, NON-RETURNABLE. Catalog Description: SIEMENS LOW VOLTAGE G FRAME CIRCUIT BREAKER WITH THERMAL - MAGNETIC TRIP. UL LISTED NGG FRAME WITH STANDARD BREAKING CAPACITY. 35A 2-POLE (14KAIC AT 600Y/347V)(25KAIC AT 480V). SPECIAL FEATURES MOUNTS ON DIN RAIL / SCREW, LINE AND LOAD SIDE LUGS (TC1GG20) WIRE RANGE 8 - 1/0 AWS (CU/AL). DIMENSIONS (W x H x D) IN 2 x 5.4 x 2.8..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics