Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens NGG1B035L

Molded Case Circuit Breakers Thermal Magnetic Box Lug 1 Pole 35A 277V Ngg Series
$ 514.737
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens NGG1B035L.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

Carling TechnologiesCA1-B0-36-640-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VAC/80VDC
ABB ControlA1A040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 10kA Formula UL Series
ABB ControlA1N040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 18kA Formula UL Series
Carling TechnologiesCA1-B0-36-630-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
ABB ControlA1A025TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 25A 1 Pole 10kA Formula UL Series

Descriptions

Descriptions of Siemens NGG1B035L provided by its distributors.

MOLDED CASE CIRCUIT BREAKERS THERMAL MAGNETIC BOX LUG 1 POLE 35A 277V NGG SERIES
Siemens Industry Inc Brkr Ngg 35A 1P 277V 25K Lugs
BREAKER NGG 1P 35A 277V 25KA LUGS
Siemens NGG1B035L. Siemens Molded Case Circuit Breaker, Low Voltage, 347/277 VAC, 35 A, 50/60 Hz Frequency, 14 to 25 kA Interrupt, NGG Frame, LI/Thermal Magnetic Trip, 1 Pole, 1 ph, Feed-Through Connection, 8 to 1/0/8 to 2/0 AWG Wire, 40 deg C, 5.4 in H x 1 in W x 2.8 in D Dimensions. Additional Description: SIEM-NGG1B035L (N) BRKR NGG 35A 1P 277V 25K LUGS NON-CANCELABLE, NON-RETURNABLE. Catalog Description: SIEMENS LOW VOLTAGE G FRAME CIRCUIT BREAKER WITH THERMAL - MAGNETIC TRIP. UL LISTED NGG FRAME WITH STANDARD BREAKING CAPACITY. 35A 1-POLE (14KAIC AT 347V) (25KAIC AT 277V). SPECIAL FEATURES MOUNTS ON DIN RAIL / SCREW, LINE AND LOAD SIDE LUGS (TC1GG20) WIRE RANGE 8 - 1/0 AWS (CU/AL). DIMENSIONS (W x H x D) IN 1 x 5.4 x2.8..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics