Descriptions of Siemens MT0100A provided by its distributors.
110V, 115V, 120V, 220V, 230V, 240V, 440V, 460V, 480V No Base Mount 104.14mm × 85.85mm × 96.52mm
CONTROL POWER TRANSFORMER, 100VA, INPUT 240-480V, OUTPUT 120V, M SERIES
Siemens Industry Inc Control Transformer100Va240/480-120V
Control Transformer, 100 VA, 120V AC, 240/480V AC
Siemens MT0100A, Control Power Transformer, 100Va, Pri 240X480 230X460 220 440V, Sec 120/115/110V, Domestic
Industrial Control Transformer 100 VA 50/60 Hz
Industrial Control Power Transformers
Siemens MT0100A Control Transformer Brand: Siemens. Part Number: MT0100A. Siemens Control Power Transformer, Class MT, 240 x 480, 230 x 460, 220 x 440 V AC Primary, 110/115/120 VAC Secondary, 100 VA Power, 50/60 Hz Frequency, 1 ph, Screw Connection, Surface Mounting, Open Enclosure, -4 to 104 deg F, 3.8 in H x 3.38 in W x 4.1 in D Dimensions. Additional Description: SIEM-MT0100A CONTROL TRANSFORMER,100VA,240/480-120V,. Catalog Description: Control Power Transformer, 100va, PRI 240x480 230x460 220 440v, SEC 120/115/110v, Domestic..