Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens GNF323R

Nonfusible Single Throw Safety Switch, General Duty, 240V AC, 3PST
$ 447.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens GNF323R.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-3.57%

Descriptions

Descriptions of Siemens GNF323R provided by its distributors.

Nonfusible Single Throw Safety Switch, General Duty, 240V AC, 3PST
100A 3P 240V 3W Non-Fused Gd Type 3R | Siemens GNF323R
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens GNF323R Safety Switch. Siemens Safety Switch, Type VBII Enclosed General Duty Low Voltage Non-Fusible Single Throw, 240 VAC, 100 A, 15 hp, 20 hp, 1/3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 100 kA Short Circuit, TPST Contact Form, NEMA 3R Enclosure, Surface Mounting, Lug Terminal, -29 to 85 deg C, 23.46 in H x 11.67 in W x 14.68 in D Dimensions, Steel, Galvanized. Additional Description: SIEM-GNF323R GDSS NF 3P3W 240V 100A N3R 3R. Catalog Description: Siemens Low Voltage Circuit Protection General Duty Safety Switch. 2-Pole or 3-Pole Non-Fused in a type 3R enclosure (outdoor). Rated 240VAC (100A). Horse power 1-PH 2-W (15), 3-PH 3-W (30), 250VDC (20). Special features service entrance labeled suitable for 3-PH motor loads..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics