Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens GNF322RA

Non-Fusible, Safety Switch, General Duty, 240 V, 3PST, NEMA 3R
$ 223.655

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Siemens GNF322RA provided by its distributors.

Non-Fusible, Safety Switch, General Duty, 240 V, 3PST, NEMA 3R
SAFETY SWITCH, 3 POLE, 240V, 60A, NEMA 3R
GDSS NF 3P3W 240V 60A NEMA 3R SE
Siemens GNF322RA Safety Switch Brand: Siemens. Part Number: GNF322RA. Siemens Safety Switch, Type VBII Enclosed General Duty Low Voltage Non-Fusible Single Throw, Series: A Series, 240 V AC, 60 A, 10 hp, 15 hp, 1/3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 10/100 kA Short Circuit, NEMA 3R Enclosure, Surface Mounting, -29 to 85 deg C, 8.56 in H x 5.44 in W x 2.75 in D Dimensions, Steel. Additional Description: SIEM-GNF322RA GDSS NF 3P3W 240V 60A NEMA 3R SERIES A. Catalog Description: SIEMENS LOW VOLTAGE VBII DOUBLE-BREAK ENCLOSED SAFETY SWITCH. SERIES A 3-POLE 3-WIRE NON-FUSED GENERAL DUTY SWITCH. RATED 240V 60A. SPECIAL FEATURES NEMA TYPE 3R OUTDOOR ENCLOSURE...

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics