Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens GNF321A

Siemens Industry Inc Gdss Nf 3P3W 240V 30A Nema 1 Series A
$ 90.59

Price and Stock

Inventory History

3 month trend:
+57.50%

Descriptions

Descriptions of Siemens GNF321A provided by its distributors.

Siemens Industry Inc Gdss Nf 3P3W 240V 30A Nema 1 Series A
NO-FUSE GENERAL DUTY SWITCH, NEMA TYPE 1, 240V 30A 3P
Safety Switch, Non-Fusible, 30 A, Steel
GDSS NF 3P3W 240V 30A NEMA 1 SER
Siemens GNF321A Safety Switch Brand: Siemens. Part Number: GNF321A. Siemens Safety Switch, Type VBII Enclosed General Duty Low Voltage Non-Fusible Single Throw, Series: A Series, 240 V AC, 30 A, 3 hp, 5 hp, 7-1/2 hp, 1/3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 10/100 kA Short Circuit, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, -29 to 85 deg C, 6.35 in H x 4.56 in W x 2.7 in D Dimensions, Steel. Additional Description: SIEM-GNF321A GDSS NF 3P3W 240V 30A NEMA 1 SERIES A. Catalog Description: SIEMENS LOW VOLTAGE VBII DOUBLE-BREAK ENCLOSED SAFETY SWITCH. SERIES A 3-POLE 3-WIRE NON-FUSED GENERAL DUTY SWITCH. RATED 240V 30A. SPECIAL FEATURES NEMA TYPE 1 INDOOR ENCLOSURE...

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics