Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens DTNF362R

Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PDT
$ 1,526.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens DTNF362R.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

Descriptions

Descriptions of Siemens DTNF362R provided by its distributors.

Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PDT
Siemens Industry Inc Dtss Nf 3P3W 600V 60A N3R
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
DTNF362R, SIEMENS 60A 3P 600V 3W NF DT TYPE 3R
Siemens DTNF362R, Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. Type Enclosed, Safety Switch Std Ul V. Rating 600V A. Rating 60A Wattage 3W No. Of Poles 3P F. Rating 60Hz Action Double Throw Material 304Ss Enclosure Type 3R. 2-3 Point Mounting Holes. O. Cycles 10000 O. Temperature (-20F-120F) Ambient Temperature Environmental Conditions Outdoor

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics