Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens DTNF361R

Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PST
$ 1,255.926

Price and Stock

Descriptions

Descriptions of Siemens DTNF361R provided by its distributors.

Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PST
Siemens Industry Inc Dtss Nf 3P3W 600V 30A N3R
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
DTNF361R, SIEMENS 30A 3P 600V 3W NF DT TYPE 3R
Siemens DTNF361R, Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. Type Enclosed, Safety Switch Std Ul V. Rating 600V A. Rating 30A Wattage 3W No. Of Poles 3P F. Rating 60Hz Action Double Throw Material 304Ss Enclosure Type 3R. 2-3 Point Mounting Holes. O. Cycles 10000 O. Temperature (-20F-120F) Ambient Temperature Environmental Conditions Outdoor

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics