Siemens BQ2B040

Miniature Circuit Breaker, BQ Series, 40A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 157.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B040.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

SiemensBQ2B050
Miniature Circuit Breaker, BQ Series, 50A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B045
Miniature Circuit Breaker, BQ Series, 45A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Supplementary Hydraulic Magnetic Breaker 50 A 1P -
SiemensBQ2B030
Miniature Circuit Breaker, BQ Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker
Circuit Breaker

Descriptions

Descriptions of Siemens BQ2B040 provided by its distributors.

Miniature Circuit Breaker, BQ Series, 40A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker; Therm/Mag; 2-Pole; 40A; 120/240VAC; 10; 000A IR (BQ); DIN-Rail
Siemens BQ2B040, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs - Type Bq, 2-Pole, 120/240Vac Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bq. Rated 120/240V (040A) (Air 10 Ka). Special Features Load Side Lugs Are Included.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics