Siemens BQ2B030

Miniature Circuit Breaker, BQ Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 159.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B030.

Electro Sonic

Datasheet1 page0 years ago

Inventory History

3 month trend:
-80.00%

Related Parts

SiemensBQ2B035
Miniature Circuit Breaker, BQ Series, 35A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B035QLD
Circuit Breaker; Therm/Mag; 2-Pole; 35A; 120/240VAC; Load Side Conn. TC1Q1; DIN
SiemensBQ2B025
Miniature Circuit Breaker, BQ Series, 25A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric60116
CIRCUIT BREAKER, MINIATURE, 35 A, 60 VDC/120 VAC, 1, MINIATURE, DIN RAIL MOUNT
Schneider Electric60133
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 35A, 120 VAC, D-CURVE, BOX LUG
Circuit Breaker

Descriptions

Descriptions of Siemens BQ2B030 provided by its distributors.

Miniature Circuit Breaker, BQ Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker; Therm/Mag; 2-Pole; 30A; 120/240VAC; 10; 000A IR (BQ); DIN-Rail
Siemens BQ2B030, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs - Type Bq, 2-Pole, 120/240Vac Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bq. Rated 120/240V (030A) (Air 10 Ka). Special Features Load Side Lugs Are Included.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics