Siemens BQ2B035QLD

Circuit Breaker; Therm/Mag; 2-Pole; 35A; 120/240VAC; Load Side Conn. TC1Q1; DIN
$ 159.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B035QLD.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

SiemensBQ2B040
Miniature Circuit Breaker, BQ Series, 40A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B045
Miniature Circuit Breaker, BQ Series, 45A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B040H
Miniature Circuit Breaker, BQH Series, 40A, 2 Pole, 120/240V AC, 22kA at 120/240V AC
EatonGHB2030
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2030
Circuit Breaker
Circuit Breaker

Descriptions

Descriptions of Siemens BQ2B035QLD provided by its distributors.

Circuit Breaker; Therm/Mag; 2-Pole; 35A; 120/240VAC; Load Side Conn. TC1Q1; DIN
BQ2B035QLD, SIEMENS BREAKER 35A 2P 120/240V 10K BQXD DINRAIL
Siemens BQ2B035QLD, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bqxd. Rated 120/240V (035A) (Air 10 Ka). Special Features Din Rail Mounted,Line And Load Side Lugs Included..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics