Siemens BQ2B020

Miniature Circuit Breaker, BQ Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 161.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B020.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SiemensBQ2B025
Miniature Circuit Breaker, BQ Series, 25A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Carling TechnologiesMD2-B-34-615-1-A36-B-C
Circ. Breaker Hyd/Mag Rocker 2P 15A Ser. Trip DC Med Del QC Tab 125/250VAC 80VDC
Carling TechnologiesMB2-B-34-615-1-A27-B-C
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC Automotive
SiemensBQ2B015
Miniature Circuit Breaker, BQ Series, 15A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
ABB ControlS201-K20
Circuit Breaker, 1-P, 20A/277VAC, K, UL1077 Recognized, 6KAIC@277VAC, DIN Mount
ABB ControlS201-B20
Circuit Breaker, 1-P, 20A/277VAc, B, 6KAIC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of Siemens BQ2B020 provided by its distributors.

Miniature Circuit Breaker, BQ Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker; Therm/Mag; 2-Pole; 20A; 120/240VAC; 10; 000A IR (BQ); DIN-Rail
Siemens BQ2B020, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs - Type Bq, 2-Pole, 120/240Vac Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bq. Rated 120/240V (020A) (Air 10 Ka). Special Features Load Side Lugs Are Included.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics