Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens BA120AFC

BL Series 20 Amp 1-Pole AFCI Combo Circuit Breaker, Bolt-On, 120V, 10kAIC
$ 284.9

Price and Stock

Descriptions

Descriptions of Siemens BA120AFC provided by its distributors.

BL Series 20 Amp 1-Pole AFCI Combo Circuit Breaker, Bolt-On, 120V, 10kAIC
BA120AFC, SIEMENS BREAKER 20A 1P 120V 10K BAF2 COMB AFCI
CIRCUIT BREAKER BAF2 AFCI 1P 120V 20A 10KA
Siemens BA120AFC, Siemens Low Voltage Molded Case Circuit Breakers Panelboard Mounting 240V Afci Circuit Breakers - 1-Pole, Afci Combo - Baf, 10Kaic, 120Vac Are Circuit Protection Molded Case Circuit Breakers. Sub Brand N/A Type Bl Special Features N/A Application Electrical Distribution Standard Ul 1699 Voltage Rating 120V Amperage Rating 20A Load Rating N/A Frequency Rating N/A Phase N/A Frame N/A Trip Type N/A Trip Range Thermal Magnetic Interrupt Rating 10 Aic Number Of Poles 1P

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics