Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 6ES75101SJ010AB0

Central Processing Unit with Work Memory 150 KB for Program and 750 KB for data
$ 2,534.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75101SJ010AB0.

Newark

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

CAD Models

Download Siemens 6ES75101SJ010AB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 6ES75101SJ010AB0 provided by its distributors.

Central Processing Unit with Work Memory 150 KB for Program and 750 KB for data
PROCESSOR MODULE, 150KB, 24VDC; Available until stocks are exhausted
Siemens CPU1510SP F-1 PN, 150KB Prog./75... - 6ES75101SJ010AB0
Processor Module, 150Kb, 24Vdc; |Siemens 6ES7510-1SJ01-0AB0.
PSP-600-24 DC Power Supply, 600W, 24V, 25A
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Statement List (STL) / Programming Language Used = Structured Control Language (SCL) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 750 kB / Data Buffer = 128 kB / Communication Interface Type = PROFINET IRT / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Mounting Type = Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 150 KB / Series = ET 200SP

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7510-1SJ01-0AB0
  • 6ES7510-1SJ01-0AB0.
  • 6ES75101SJ010AB0.