Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 5SY4116-6

Siemens 5SY4116-6 Mini Circuit Breaker, UL 1077, 1-Pole, 16 Amps, 277VAC, B Trip Curve, 10 kA
$ 42.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4116-6.

IHS

Datasheet19 pages13 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+727%

CAD Models

Download Siemens 5SY4116-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesAA1-B0-34-620-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,20A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
ABB ControlS201-C20
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 1-POLE, 20A, 6KA, 480Y/277VAC, UL1077
Sensata / AirpaxT11-2-2.00A-01-11AL-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC 1 POLE TOGGLE UL1077
Carling TechnologiesBA1-B0-34-620-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
Sensata / AirpaxR11-2-20.0A-34972-3
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 20A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxIEG6-1-72-20.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 20A 250VAC 80VDC 1 POLE TOGGLE UL1077

Descriptions

Descriptions of Siemens 5SY4116-6 provided by its distributors.

Siemens 5SY4116-6 Mini Circuit Breaker, UL 1077, 1-Pole, 16 Amps, 277VAC, B Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 16A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, B Curve
Magnetic Circuit Breaker, 1 Pole(s), 16A, 400VAC, Din Rail
Miniature Ckt Breaker, 1P, 16A, 400Vac Rohs Compliant: Yes |Siemens 5SY4116-6
Circuit Breaker; Supplementary; 1-P; 16A; B Curve; 277 VAC; DIN Mnt; UL 1077
Mounting Type = Snap-On / Terminal Contact Type = Screw / Poles = 1 / Width mm = 18 / Tightening Torque - Screw-Type Min. Nm = 2.5 / Tightening Torque - Screw-Type Max. Nm = 3 / Overvoltage Category = III / Rated Current A = 16 / Tripping Characteristics = B / Rated Short-Circuit Breaking Capacity Icu kA = 10 / Height mm = 90 / IP Rating = IP20 / IP Rating = IP40 / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Depth mm = 70

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 116-6
  • 5SY41166