Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 5SY4106-7

Siemens 5SY4106-7 Mini Circuit Breaker, UL 1077, 1-Pole, 6 Amps, 277VAC, C Trip Curve, 10 kA
$ 43.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4106-7.

RS (Formerly Allied Electronics)

Datasheet5 pages10 years ago

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
+18.97%

CAD Models

Download Siemens 5SY4106-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Sensata / AirpaxPR11-61F-7.50A-XX-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesCLB-073-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC
Sensata / AirpaxPR15-62-7.50A-XX
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxCPP11-52-7.00A-OC-V
1 7A magnetic(hydraulic delay) Push Pull panel mount
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
EatonKD1-7
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 7A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC

Descriptions

Descriptions of Siemens 5SY4106-7 provided by its distributors.

Siemens 5SY4106-7 Mini Circuit Breaker, UL 1077, 1-Pole, 6 Amps, 277VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 6A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
SUP PTOR 5SY4 1P 240V 6A 7.5K C- / Circuit Breaker 6A 277 V AC DC Lever DIN Rail
Circuit Breaker; Supplementary Protector; 1-Pole; 6A; 400V; DIN Rail; Curve C
Miniature Ckt Breaker, 1P, 6A, 400Vac Rohs Compliant: Yes |Siemens 5SY4106-7
Siemens Sentron, 5SY4106-7, Supplementary Protector, Miniature, 480 V AC, 6 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal Magnetic Trip, 6.78 to 8.7 A Trip, 1 Pole, 1 ph, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions
Mounting Type = Clip Mount / Terminal Contact Type = Screw / Poles = 1 / Width mm = 18 / Tightening Torque - Screw-Type Min. Nm = 2.5 / Tightening Torque - Screw-Type Max. Nm = 3 / Overvoltage Category = III / Rated Current A = 6 / Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icu kA = 10 / Height mm = 90 / IP Rating = IP20 / IP Rating = IP40 / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Depth mm = 70

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 106-7
  • 5SY41067