Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 52BAK

Contact Block, 30MM, Touchsafe Design, Spst-no, Screw Terminal, 52B Series
$ 25.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 52BAK.

JRH Electronics

Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.35%

Descriptions

Descriptions of Siemens 52BAK provided by its distributors.

CONTACT BLOCK, 30MM, TOUCHSAFE DESIGN, SPST-NO, SCREW TERMINAL, 52B SERIES
Switch; accy; Contact block; 1NO; gold flashing; used on series 52
Touchsafe Contact Blocks With Gold Flashing
Contact Block, Black, 1NO, 30 mm
ACCESSORY, CONT.BRD. ASSY.N.O.
Siemens 52BAK Contact Block Brand: Siemens. Part Number: 52BAK. Siemens Contact Block, Heavy Duty Touch Safe, 30 mm Size, 1NO Contact Configuration, 10 A AC/5A DC at 600 V AC/DC Contact, 1 Contacts, Momentary Action, A600/P600 NEMA Rating, Screw Terminal, Threaded Mounting, Glass Filled Nylon, Black. Additional Description: SIEM-52BAK CLASS 52, CONTACT BLOCK-NO. Catalog Description: Accessory for CL51, CL52, 30mm Contact Block 1 N.O. Contact Heavy Duty NEMA A600/P600 Screw-Terminals Touchsafe Design UL Listed, CSA Certified..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics