Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 3RT24461AC20

CONTACTOR.AC1: 140A. 24VAC 50/60HZ | Siemens 3RT24461AC20
$ 775.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT24461AC20.

Farnell

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.12%

Supply Chain

Introduction Date2024-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3RT24461AC20 provided by its distributors.

CONTACTOR.AC1:140A. 24VAC 50/60HZ | Siemens 3RT24461AC20
Siemens Industry Inc ContactorAc1:140A 24Vac 50/60Hz
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens 3RT2446-1AC20 (3RT24461AC20), Contactor. Ac-1 140 A/400 V. Ac 24 V. 50/60 Hz. 3-Pole. Size S3. Screw Connection
Siemens 3RT2446-1AC20 Contactor
Siemens 3RT24461AC20 SIRIUS Power Contactor Brand: Siemens. Part Number: 3RT24461AC20. Siemens SIRIUS Power Contactor, 24 V AC Coil, 140 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.62/0.55, 0.35/0.41, SZ S3 Size, Box/Screw Terminal, IP00/IP20 Enclosure, Surface Mounting, 140 mm H x 70 mm W x 152 mm D Dimensions. Additional Description: SIEM-3RT24461AC20 CONTACTOR.AC1:140A. 24VAC 50/60HZ. Catalog Description: CONTACTOR. AC-1 140 A/400 V. AC 24 V. 50/60 HZ. 3-POLE. SIZE S3. SCREW CONNECTION..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2446-1AC20