Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 3RT20251AV00

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 6.46W (Coil), AC Input(Coil)
$ 179.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20251AV00.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

CAD Models

Download Siemens 3RT20251AV00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Siemens 3RT20251AV00 provided by its distributors.

AC Contactor, 3P, 40A 690VAC(Contact), 35A 110VDC(Contact), 6.46W (Coil), AC Input(Coil)
Siemens CONTACTOR,AC3:7,5KW 1NO+1NC AC40... - 3RT20251AV00
Siemens Industry Inc Contactor S0 16A 400Vac 1No/1Nc Scrw
3RT20251AV00 Power contactor, AC switching Contactor, AC-3e, 17 A/7.5 kW/400 V, 3-pole, 400 V AC/50 Hz, 1 NO+1 NC
Siemens 3RT2025-1AV00 (3RT20251AV00), Contactor, Ac-3, 7.5Kw/400V, 1No+1Nc, Ac 400V 50Hz, 3-Pole, Sz S0 Screw Terminal
CONTACTOR, AC-3, 7.5KW/400V, 1NO+1NC, AC
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 7.5 / Switching Current - AC A = 17 / Switching Current - DC A = 1.4 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 400 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2025-1AV00