What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RT20151AP62

AC Contactor, 3P, 18A 690VAC(Contact), 15A 110VDC(Contact), 3.74W (Coil), AC Input(Coil)
$ 86.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151AP62.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Siemens 3RT20151AP62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

AC Contactor, 3P, 22A 690VAC(Contact), 20A 110VDC(Contact), 5.02W (Coil), AC Input(Coil)
Siemens Contactors, 3RT2series, 3pole, contact7 A, Contact voltage400 V AC
AC-3e/AC-3, 17 A,7.5 kW / 400 V,3 , 24 V AC,50/60 Hz, ,1 + 1 , , ,S0

Descriptions

Descriptions of Siemens 3RT20151AP62 provided by its distributors.

AC Contactor, 3P, 18A 690VAC(Contact), 15A 110VDC(Contact), 3.74W (Coil), AC Input(Coil)
POWER CONTACTOR, AC-3 7 A, 3 KW / 400 V 1 NC, 220 V AC, 50 HZ 3-POLE, SIZE S00 SIZE S00, SCR
Sirius 3RT 3 Pole Contactor; 7 A; 3 kW; 220 V ac@ 50 Hz; 240 V ac@ 60 Hz Coil
Siemens 3RT2015-1AP62, 3 Pole, 7 Amps, 240VAC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 1NC, 220V-240V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:3KW 1NC 220V50HZ/2... - 3RT20151AP62
Siemens Industry Inc Contactor S00 7A 240Vac 1No Scrw
Schütz, AC-3, 7 A/3 kW/400V, 3-polig, AC
RS APAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 015-1AP62
  • 3RT2015-1AP62