Descriptions of Siemens 3RT20251AC20 provided by its distributors.
AC-3e/AC-3, 17 A,7.5 kW / 400 V,3 , 24 V AC,50/60 Hz, ,1 + 1 , , ,S0
IEC Magnetic Contactor, 1NC/1NO, 24V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:7,5KW 1NO+1NC 24V ... - 3RT20251AC20
Siemens Industry Inc Contactor S0 16A 24Vac 1No/1Nc Scrw
Sirius 3RT 3 Pole Contactor; 17 A; 7.5 kW; 24 V ac Coil
Siemens 3RT20251AC20 SIRIUS Power Contactor Brand: Siemens. Part Number: 3RT20251AC20. Siemens Contactor, Standard, 24 V AC Coil, 17 A Maximum Load Current, 6.5/7.9/67/68 VA Coil, 3 Pole, 50/60 Hz Frequency, 7.5 kW Wattage, 1NO-1NC Contact Configuration, 2 Auxiliary Contacts, Power Factor: 0.25/0.28/0.72/0.74, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RT20251AC20 CONTACTOR S0 16A 24VAC 1NO/1NC SCRW SCREW. Catalog Description: Contactor, AC-3, 7.5KW/400V, 1NO+1NC, AC 24v 50/60HZ, 3-pole, sz s0 screw terminal..