Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 17HUG92WD15

Siemens Industry Inc StarterCombo Sz325-100AmpsN4Ss208V
$ 9,419.629

Price and Stock

Descriptions

Descriptions of Siemens 17HUG92WD15 provided by its distributors.

Siemens Industry Inc StarterCombo Sz325-100AmpsN4Ss208V
STARTER, COMBO SZ3,25-100AMPS, N4SS,208V ; 17HUG92WD15
Siemens 17HUG92WD15, Non-Reversing Motor Starter, Size 3, Three Phase Full Voltage, Solid-State Overload Relay, Olr Amp Range 25-100A, 208Vac 60Hz Coil, Combination Type, 100A Fusible Disconnect, 100A/600V Fuse Clip, Encl Nema Type 4X 304 S-Steel, Water/Dust Tight Noncorrosive, Standard Width Enclosure

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics