Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 17DUC92WD10

Siemens Industry Inc StarterCombo Sz13-12AmpsN4Ss208V
$ 3,505.208

Price and Stock

Descriptions

Descriptions of Siemens 17DUC92WD10 provided by its distributors.

Siemens Industry Inc StarterCombo Sz13-12AmpsN4Ss208V
STARTER, COMBO SZ1,3-12AMPS, N4SS,208V ;17DUC92WD10
Siemens 17DUC92WD10, Non-Reversing Motor Starter, Size 1, Three Phase Full Voltage, Solid-State Overload Relay, Olr Amp Range 3-12A, 208Vac 60Hz Coil, Combination Type, 30A Fusibledisconnect, 30A/250V Fuse Clip, Encl Nema Type 4X 304 S-Steel, Water/Dust Tightnoncorrosive, Standard Width Enclosure

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics