Sick Optic Electronic ZLD18-2AB4B2

Photoelectric Sensor, Hybrid, 7.8M, M18, 10-30 VDC, IP67, M18 Series
$ 127.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic ZLD18-2AB4B2.

RS (Formerly Allied Electronics)

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+1.45%

Supply Chain

Introduction Date2026-07-23

Descriptions

Descriptions of Sick Optic Electronic ZLD18-2AB4B2 provided by its distributors.

PHOTOELECTRIC SENSOR, HYBRID, 7.8M, M18, 10-30 VDC, IP67, M18 SERIES
Photo Sensor, 7.8M, Push Pull, Npn/Pnp; |Sick ZLD18-2AB4B2
Photoelectric sensors, ZLD18-2AB4B2
PHOTOELECTRIC SENSOR, 7.8M, NPN/PNP, 30V;
0mm Min, 7800mm Max, Irregular

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics