What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic WTT12L-B2532

Multitask Photoelectric Sensor, 2.5M;
$ 532.94

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic WTT12L-B2532 provided by its distributors.

MULTITASK PHOTOELECTRIC SENSOR, 2.5M;
Sensor Type:Multitask Photoelectric Sensor; Sensing Method:Background Suppression, Proximity; Output Type:NPN / PNP, Push Pull; Product Range:PowerProx WTT12 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:10VDC RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = Push-Pull / Sensing Distance Min. mm = 50 / Sensing Distance Max. m = 2.5 / Light Type = Red Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 5-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = PowerProx / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 50 / Width mm = 20 / Length mm = 44.2 / Height mm = 49.6

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics