What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic WT150-P460

SENSOR, PROXIMITY DIFFUSE, M8, 100MM; Available until stocks are exhausted
$ 560.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WT150-P460.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-23.81%

Descriptions

Descriptions of Sick Optic Electronic WT150-P460 provided by its distributors.

SENSOR, PROXIMITY DIFFUSE, M8, 100MM; Available until stocks are exhausted
SENSOR, PROXIMITY DIFFUSE, M8, 100MM; Sensing Method:Proximity Diffuse; Product Range:W150 Series; Connection Method:M8 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:100mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 2 / Sensing Distance Max. mm = 100 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = W150 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 18 / Height mm = 28

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT150P460