Sick Optic Electronic WL34-R240

Sick Photoelectric Sensor, Retroreflective, 0.03-22M Range, Relay, Lo Do, Terminal Connection
$ 223.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL34-R240.

Newark

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+43.73%

Descriptions

Descriptions of Sick Optic Electronic WL34-R240 provided by its distributors.

SICK PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 0.03-22M RANGE, RELAY, LO DO, TERMINAL CONNECTION
WL34-R240 SICK 1019250 Retroreflective photoelectric sensor
Photoelectric sensors, WL34-R240
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Retro-reflective optical sensor
PHOTOELECTRIC SENSOR, 22M, 240V; Sensing Method:Retroreflective; Product Range:W34 Series; Connection Method:M16 Connector; Supply Voltage Min:12V; Supply Voltage Max:240V; Sensing Range Max:22m; Sensor Output Type:SPDT Relay RoHS Compliant: No

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL-34-R240
  • WL34R240