Sick Optic Electronic WL34-R230

Photoelectric Retro Reflective Sensor, Dual Lens, Visible Rec Light, 20V AC/DC-250V Ac/dc, IP67
$ 278.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WL34-R230.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+71.11%

Descriptions

Descriptions of Sick Optic Electronic WL34-R230 provided by its distributors.

PHOTOELECTRIC RETRO REFLECTIVE SENSOR, DUAL LENS, VISIBLE REC LIGHT, 20V AC/DC-250V AC/DC, IP67
Retroreflective Photoelectric Sensor, 30mm Min, 22000mm Max, Rectangular
WL34-R230 SICK 1019249 Retroreflective photoelectric sensor
Sensing Method:Dual Lens, Retroreflective; Product Range:W34 Series RoHS Compliant: Yes
MAX RANGE 22 M; PHOTO RETRO-REFLECTIVE;OUTPUT: RELAY;TERMINAL CONN W/ M16 GLAND
PHOTOELECTRIC SENSOR, 22M, RELAY;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL-34-R230
  • WL34R230