What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic MZC1-2V2PS-KP0

Cylinder Cable with Connector SPST-NO Active Switch Sensor 10V~30V -30C~80C
$ 74.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic MZC1-2V2PS-KP0.

TME

Datasheet24 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.22%

Descriptions

Descriptions of Sick Optic Electronic MZC1-2V2PS-KP0 provided by its distributors.

Cylinder Cable with Connector SPST-NO Active Switch Sensor 10V~30V -30C~80C
MAGNETIC CYLINDER SENSOR, C-SLOT, PNP, NO, DC 3-WIRE, CBL CONN M8, 3-PIN, 0.3M
CYLINDER SENSOR, C-TYPE, 10 TO 30VDC; Cylinder Type:C-Type Cylinder; Sensing Method:-; Sensor Mounting:Bracket; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Connection Method:Cable with 3 Pin M8 Connector; IP Rating:IP67, IP68RoHS Compliant: Yes
Sensor Type = Magnetic Cylinder Sensor / Contact Configuration = 1NO / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Shock Resistance g = 30 / Termination Type = Cable with M8 Connector / Switching Frequency kHz = 1 / Protection Rating = IP68 / Series = MZC1 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 23.7 / Width mm = 2.9 / Height mm = 4.7

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics