Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp S202T01F

Relay SSR 50mA 1.4V DC-IN 2A 600V AC-OUT 4-Pin (4+Tab) SIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S202T01F.

IHS

Datasheet13 pages14 years ago

Newark

DigiKey

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-09-20
LTD Date2015-12-30

Descriptions

Descriptions of Sharp S202T01F provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 2A 600V AC-OUT 4-Pin (4+Tab) SIP Sleeve
SSR RELAY SPST-NO 2A 80-240V / Solid State SPST-NO (1 Form A) 4-SIP
RELAY, SOLID STATE; Series:S202T01; Control Voltage Type:DC; Max Load Current RMS:2A; Current, Surge:20A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 2A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 80Vrms; Operating Voltage Max: 240Vrms; Control Voltage Min: -; Control Voltage Max: -; S

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology