Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp S202S02F

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S202S02F.

IHS

Datasheet13 pages22 years ago

Newark

Arrow Electronics

Jameco (USA)

iiiC

CAD Models

Download Sharp S202S02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Sharp S202S02F provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
SHARP S202S02F Solid State Relay, S202S02 Series, Zero Cross, 8 A, PCB, Through Hole, 80 Vrms, 240 Vrms
RELAY, SOLID STATE; Series:S202S02; Control Voltage Type:DC; Max Load Current RMS:8A; Current, Surge:80A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 8A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 80Vrms; Operating Voltage Max: 240Vrms; Control Voltage Min: -; Control Voltage Max: -; S

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618475
  • S 202 S 02 F
  • S202 S02F