Sharp PT100MF0MP1

Phototransistor 910nm Universal 2-SMD, No Lead
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PT100MF0MP1.

Future Electronics

Datasheet11 pages18 years ago
Datasheet16 pages25 years ago

LCSC

TME

Mouser

Inventory History

3 month trend:
-4.51%

CAD Models

Download Sharp PT100MF0MP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2000-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EverlightPT26-51B/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD T/R / PHOTOTRANSIST 1.6MM BK MINI SMD
EverlightPT91-21B/TR10
Phototransistor IR Chip Silicon 940nm 2-Pin Mini-SMD T/R / PHOTOTRANS 1.9MM RND BLACK ZBEND
EverlightPT91-21C/TR7
1.9 mm Round 940 nm Subminiature Gull Wing SMT Infrared Phototransistor
Silicon NPN Phototransistor, -40 to 100 °C, 3.6 x 4 x 4 mm
ams-OSRAMSFH 3015 FA
OPTO SFH 3015 FA 13 DEG VISIBLE LIGHT PHOTOTRANSISTOR, SMNT SIDE LOOKER PACKAGE
Silicon NPN Phototransistor, -40 to 100 °C, 2.8 x 5.2 x 1.9 mm

Descriptions

Descriptions of Sharp PT100MF0MP1 provided by its distributors.

Phototransistor 910nm Universal 2-SMD, No Lead
No Phototransistor IR Chip 910nm 2-Pin
910nm SMD SMD mount,glue mount 3mm*1.5mm*2.2mm
Photointerrupters PT 15 910nm 3.45mA 1.5Kpcs
SENSOR PHOTO 910NM UNIVERSAL SMD
PHOTO TRANS BLACK LENS 910NM SMD
PHOTOTRANSISTOR, SMD; Transistor Polarity:NPN; Wavelength Typ:910nm; Power Consumption:75mW; Viewing Angle:15°; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:0.4V; Continuous Collector Current Ic Max:3.45mA; Current Ic Typ:2mA; Dark Current:100nA; Fall Time tf:6µs; Half Angle:15°; Nom Sensitivity @ mW/cm²:2mA @ 1mW / cm²; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Package / Case:SMD Compact Thin; Peak Spectral Response Wavelength:910nm; Peak Wavelength:910nm; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Rise Time:5µs; Storage Temperature Max:95°C; Storage Temperature Min:-40°C; Termination Type:SMD; Transistor Type:Photo

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9707832