Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PR39MF51YIPF

Relay SSR 50mA 1.4V DC-IN 0.9A 600V 7-Pin

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PR39MF51YIPF.

Newark

Datasheet15 pages20 years ago

Descriptions

Descriptions of Sharp PR39MF51YIPF provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.9A 600V 7-Pin
RELAY, SOLID STATE; Series:PR39MF51YIP; Control Voltage Type:DC; Current, Surge:9A; Max RMS Load Voltage:600V; Terminal Type:SMD ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 900mA; Operating Voltage Max: 600V; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Non Zero Crossing; Operating Voltage Min: -; Control Voltage Mi

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology