Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PR39MF22NSZF

Relay SSR 50mA 1.4V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP Sleeve
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PR39MF22NSZF.

Upverter

Datasheet13 pages11 years ago

IHS

Arrow Electronics

Future Electronics

CAD Models

Download Sharp PR39MF22NSZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-11-30
LTD Date2017-03-31

Descriptions

Descriptions of Sharp PR39MF22NSZF provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP Sleeve
TRIGGER OUTPUT SOLID STATE RELAY 4000 V ISOLATION-MAX
SSR+ZCD 4kV 600V 0,9A 5mA DIP8
SOLID STATE RELAY,IFT=5MA, ZC RoHSconf
Zero Cross type DIP 8pin Triac output SSR
SSR RELAY SPST-NO 900MA 0-240V
Solid State Relays 8-DIP ZC 10mA T/H
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology