Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PR36MF21NSZF

Relay SSR 50mA 1.4V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP Sleeve

$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PR36MF21NSZF.

IHS

Datasheet15 pages22 years ago

Newark

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-02-15
LTD Date2017-09-30

Descriptions

Descriptions of Sharp PR36MF21NSZF provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP Sleeve
IT(rms)≤0.6A, Zero Cross type DIP 8pin Triac output SSR
RELAY, SOLID STATE; Series:PR36MF21NSZ; Control Voltage Type:DC; Max Load Current RMS:0.6A; Current, Surge:6A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 600mA; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -; Co

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology