Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ1R33J0000H

IC Reg Ldo 3.3V 0.15A SOT23L-6

$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1R33J0000H.

Augswan

Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp PQ1R33J0000H provided by its distributors.

IC REG LDO 3.3V 0.15A SOT23L-6
SOT-23L, LDO, 3.3V, 0.18A, T&R <AZ
Fixed Positive Standard Regulator, 3.3V, PDSO6
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 290mV 150mA 400mW -30C~80C
55dB(400Hz) 350μA positive electrode Fixed 150mA 1 3.3V 3.3V 16V 400mV@ 150mA 160mV 20mV SOT-23L-6 SMD mount,glue mount 3.4mm*2.2mm*1mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology