Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC925L0NUP0F

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC925L0NUP0F.

IHS

Datasheet20 pages18 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp PC925L0NUP0F provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
IC OPTOISOLATOR
PHOTOCOUPLER; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:25mA; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Category:UL Recognised; Current, If Max:1A; External Depth:6.5mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Transistor Output; Power Dissipation:295mW; Row Pitch:12mm; Termination Type:SMD; Voltage, Vf Max:1.8V; Width, External:9.66mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology