Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC900V0NSZXF

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC900V0NSZXF.

element14 APAC

Datasheet16 pages21 years ago

Jameco (USA)

TME

DigiKey

Farnell

CAD Models

Download Sharp PC900V0NSZXF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-11-30
LTD Date2017-06-30

Descriptions

Descriptions of Sharp PC900V0NSZXF provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Sleeve
DIGITAL OUTPUT, NORMAL OFF OPERATION DIP 6 PIN OPIC PHOTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
IC, PHOTOCOUPLER, OPIC; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Transistor; Input Current:4mA; Output Voltage:16V; Opto Case Style:DIP; No. of Pins:6
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Logic Gate; Input Current:50mA; Voltage, Output Max:16V; Case Style:DIP-6; Operating Temperature Range:-25°C to +85°C; Approval Bodies:UL; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 900 V0NSZXF
  • PC 900V0NSZXF