Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC844XJ0000F

OPTOISOLTR 5KV 4CH TRANS 16-DIP / Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC844XJ0000F.

TME

Datasheet12 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-08-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-18
LTD Date2010-03-31

Descriptions

Descriptions of Sharp PC844XJ0000F provided by its distributors.

OPTOISOLTR 5KV 4CH TRANS 16-DIP / Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
OptoCouplers & OptoIsolators Quad Channel PC814X Darlington Output
PHOTOCOUPLER; No. of Channels:4; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Case Style:DIP-16; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Max:3mA; Current, If Max:1A; External Depth:6.5mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:16; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:7.62mm; Time, Fall:18µs; Time, Rise:18µs; Voltage, Vf Max:1.4V; Width, External:19.82mm; Ratio, CTR Max:300%; Ratio, CTR Min:20%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology