Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC817XJ0000F

DIP 4PIN GENERAL PURPOSE PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817XJ0000F.

IHS

Datasheet15 pages21 years ago

TME

Jameco (USA)

DigiKey

CAD Models

Download Sharp PC817XJ0000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-09-27
LTD Date2013-12-27

Descriptions

Descriptions of Sharp PC817XJ0000F provided by its distributors.

DIP 4PIN GENERAL PURPOSE PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve
OPTOCOUPLER, PHOTO TRANSISTOR, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Produ
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:80V; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Approval Bodies:UL; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:DIP; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:30mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; External Depth:4.58mm; External Length / Height:3.5mm; External Width:6.5mm; Fall Time tf:18µs; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:18µs; Row Pitch:7.62mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology