Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC817X1J000F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817X1J000F.

element14 APAC

Datasheet15 pages21 years ago

IHS

DigiKey

CAD Models

Download Sharp PC817X1J000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-09-20
LTD Date2013-12-30

Descriptions

Descriptions of Sharp PC817X1J000F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, 5KV, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Product
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:DIP; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:8mA; Current Ic Min:4mA; Current Transfer Ratio Max:160%; Current Transfer Ratio Min:80%; External Depth:4.58mm; External Length / Height:3.5mm; External Width:6.5mm; Fall Time tf:18µs; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:18µs; Row Pitch:7.62mm

Images

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9707697
  • PC 817X1J000F
  • PC817-X1J000F