Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC814XJ0000F

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC814XJ0000F.

Upverter

Datasheet14 pages19 years ago

Jameco (USA)

CAD Models

Download Sharp PC814XJ0000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-08-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-18
LTD Date2010-03-31

Descriptions

Descriptions of Sharp PC814XJ0000F provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupl AC-IN 1-CH Trans DC-OUT 4-Pin PDIP Sleeve
DIP4, AC INPUT, SLEEVES; REPL FOR PC814 LEAD-FREE<AZ
OptoCouplers & OptoIsolators Photocoupler AC Input
OPTOCOUPLER, AC I/P, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:80V; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Approval Bodies:UL; Approval Category:UL Recognised; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Max:3mA; Current, If Max:50mA; External Depth:4.58mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:7.62mm; Temp, Op. Max:100°C; Temp, Op. Min:-30°C; Time, Fall:18µs; Time, Rise:18µs; Width, External:6.5mm; Ratio, CTR Max:300%; Ratio, CTR Min:20%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology