Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC4SD21YXPCF

Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP SMT T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC4SD21YXPCF.

Farnell

Datasheet16 pages22 years ago
Datasheet4 pages21 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2016-11-30
LTD Date2017-03-31

Descriptions

Descriptions of Sharp PC4SD21YXPCF provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP SMT T/R
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Phototriac zero cross 800Vdrm 3ma VDE
OPTOISOLATOR 5KV TRIAC 6-PIN SMD
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:800V; Case Style:SMD-6; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval Category:UL Recognised; Current, If Trigger Max:5mA; External Depth:7.62mm; External Length / Height:3.5mm; Time, Rise:50µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V; Width, External:7.12mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology