Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC4D10SNIP0F

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC4D10SNIP0F.

IHS

Datasheet12 pages19 years ago

Arrow Electronics

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-02-26
LTD Date2016-06-30

Descriptions

Descriptions of Sharp PC4D10SNIP0F provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin Mini-Flat T/R
OptoCouplers & OptoIsolators Dual Ch. SO8-1Mbit/s High CMR 1.5Kpcs
OPTOISO 3.75KV OPEN COLL 8MFLAT
OPTOCOUPLER; No. of Channels:2; Voltage, Isolation:3.75kV; Output Type:Transistor; Input Current:20mA; Case Style:SMD-8; Approval Bodies:VDE; Approval Category:UL Recognised; Baud Rate Bits per Second:10Mbps; CMR:20kV/µs; Current, If Max:20mA; External Depth:3.937mm; External Length / Height:3.175mm; Lead Spacing:1.27mm; No. of Pins:8; Optocoupler Type:OPIC; Row Pitch:5.994mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Propagation HL:48ns; Time, Propagation LH:50ns; Time, Rise:20ns; Voltage, Supply Max:7V; Voltage, Vf Max:1.75V; Voltage, Vf Typ:1.5V; Width, External:5.08mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology