Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC410LENIP0F

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC410LENIP0F.

TME

Datasheet13 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-02-29
LTD Date2016-06-30

Descriptions

Descriptions of Sharp PC410LENIP0F provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
OPTOCOUPLER, SMD, TRANSISTOR O/P
1.6V 20ns Open Collector 1 3.75KV DC 20mA 10ns SOP SMD mount
75ns 10kV/us DC SOP-5-3.6mm Optocouplers - Logic Output ROHS
HIGHSPEED COUPLER 10MBIT, SOP5 RoHSconf
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Transistor; Input Current:20mA; Voltage, Output Max:7V; Case Style:SMD-5; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL; Approval Category:UL Recognised; CMR:20kV/µs; Current Ic Max:20mA; Current, If Max:13mA; External Depth:4.4mm; External Length / Height:2.6mm; Lead Spacing:1.27mm; No. of Pins:5; Optocoupler Type:Transistor Output; Power Dissipation:125mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:20ns; Time, Rise:10ns; Voltage, Vcc Max:7V dc; Voltage, Vf Max:1.9V dc; Width, External:3.6mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 410LENIP0F