Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC3SF21YVZBF

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3SF21YVZBF.

IHS

Datasheet15 pages22 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-02-15
LTD Date2017-09-30

Related Parts

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler, Triac, 5Kv, Dip-5; Available Until Stocks Are Exhausted |Toshiba TLP3062(S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnMOC3052
50mA 600V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Diodes Inc.LTV-816
Lite-On LTV-8x6 Series Optocoupler, Transistor Output, 4-Pin, PDIP, TH

Descriptions

Descriptions of Sharp PC3SF21YVZBF provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
OPTOCOUPLER, TRIAC O/P, ZERO CROSS; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Approval Bodies
OPTOCOUPLER, TRIAC O/P, ZERO CROSS; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Triac; Input Current:50mA; Voltage, Output Max:600V; Case Style:DIP-5; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; ;RoHS Compliant: Yes
OPTOCOUPLER, TRIAC O/P, ZERO CROSS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:600V; Opto Case Style:DIP; No. of Pins:6; Approval Bodies:CSA; Approval Category:UL Recognised; External Depth:7.62mm; External Length / Height:3.5mm; External Width:7.12mm; Forward Voltage VF Max:1.4V; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototriac; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; RMS Current Max:0.1A; Rise Time:50µs; Row Pitch:10.16mm; Trigger Current If Max:7mA; Voltage Vf Typ:1.1V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 3SF21YVZBF