Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC3SF21YTZBF

1.4V 50μs AC 1 420V(AC) 100mA 5KV 50mA DIP Through hole mounting 7.12mm*6.5mm*3.5mm

$ 0.467
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3SF21YTZBF.

IHS

Datasheet15 pages22 years ago

element14 APAC

Inventory History

3 month trend:
-17.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-02-15
LTD Date2017-09-30

Descriptions

Descriptions of Sharp PC3SF21YTZBF provided by its distributors.

1.4V 50μs AC 1 420V(AC) 100mA 5KV 50mA DIP Through hole mounting 7.12mm*6.5mm*3.5mm
Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
OPTOCOUPLER, TRIAC O/P; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Input Current: 20mA; No. of
OPTOCOUPLER, TRIAC O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:600V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Range:-30°C to +100°C; Output Type:Phototriac; RMS Current Max:0.1A

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 3SF21YTZBF